• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother P-touch E110VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

EAN:
Part number:
Item no:
1/39
Fast track dispatch on Fri 23 Oct

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P-touch E110VP Label printer set with case

  • Create durable TZe labels from 3.5 up to 12mm in width
  • Generous display with text and layout preview
  • Set incl. AC adapter and carry hard case
  • Prints wipe, scratch and weatherproof labels for inside and outside use
  • Equipped with special electrician and communication symbols
  • Award image for Brother P-touch E110VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Technical specifications

Product type

Label printer

Printing technology

Thermal transfer

Suitable for scrolls

TZe

Label tape width

3.5 mm

6 mm

9 mm

12 mm

Factory colour

Orange

Black

Features

Incl. PSU

Incl. bag/case

Keyboard layout

German, QWERTZ

No. of print rows

2

No. of frames

1

No. of font sizes

3

No. of fonts

8

Width

110 mm

Height

59 mm

Depth

207 mm

Weight

390 g

Power supply

6 x AAA battery (optional)

PSU (included)

Dim

(W x H x D) 110 x 59 x 207 mm

Used at

Fixed

Portable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601090 Brother P-touch E110VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Warranty Terms

Warranty Terms 1601090 Brother P-touch E110VP Label printer Suitable for scrolls: TZe 3.5 mm, 6 mm, 9 mm, 12 mm

Description

Industrial label printer

Create labels in various colour combinations and widths that have been tested in extreme conditions to make sure they stick around for a long time. With dedicated functions and smart keys to make common labelling tasks quick and easy, and everything supplied in a hard carry case. The PT-E110VP is an invaluable tool for electricians and other professional trades.

Scope of delivery

  • User manual, TZe-FX labels (12 mm x 4m, black on white), AC adapter, hard case.

Hints

You need 6 micro batteries (type AAA) for operation. These are not included in the scope of delivery. Please order separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.96*

What kind of Label Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)