
Number
DYMO Label writer 450 Twin Turbo
Highlights & Details
- Simply select the dual label roll function, print and go!
Technical specifications
- Individual labels (formats): 89 x 28 mm, 89 x 36 mm, 101 x 54 mm, 50 x 12 mm, 70 x 54 mm, 25 x 13 mm, 57 x 32 mm, 19 x 51 mm, 190 x 38 mm, 190 x 51 mm, 190 x 59 mm, 51 x 89 mm, 62 x 106 mm, 25 x 25 mm, 101 x 54 mm, Ø 57 mm
- Product type
Label printer
- Type
LabelWriter 450 Twin Turbo
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 600 dpi
- Print speed (black/white)
108.5 mm/s
- Features
Operates 2 label rolls
- Interfaces
USB
- Power supply (LOV)
mains-powered
- Max. label width
56 mm
- Factory colour
Black
Silver
- Width
158 mm
- Height
265 mm
- Depth
265 mm
- Dim
(W x H x D) 158 x 265 x 265 mm
- Weight
1.12 kg
- Network
No
- Wi-Fi
No
- Screen size diagonal (inches)
24 inch
- Power supply (details)
Mains adaptor
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 777205 DYMO LabelWriter 450 Twin Turbo Label printer Direct thermal 300 x 600 dpi Max. label width: 56 mm USB
User & Safety Instructions 777205 DYMO LabelWriter 450 Twin Turbo Label printer Direct thermal 300 x 600 dpi Max. label width: 56 mm USB
Description
Features
- Prints up to 71 labels per minute
- Uses the thermal printing process technology
- Printing directly into Microsoft ® Word, Excel, Outlook and other programs
- Easy printing of labels from your contacts from the built-in Address Book
- Print addresses and shipping labels without replacing label rolls
- Quickly create labels for single need by "Quick-Print"-Widget
- Improved resolution 600 x 300 dpi enables printing of crystal-clear text, graphics and bar codes
- power-saving mode
- Connection via USB
Scope of delivery
- USB cable
- DYMO Label Software, version 8, which allows you to create and print addresses using your PC, shipping material and files to print, name tags, bar codes and more to print.
System requirements
- Windows®/Mac












