
Number
Highlights & Details
DT4x label printer
- 4" TD printer
- Compact thermal direct printer
- Ideal for logistics and shipping
- With Ethernet, USB 2.0, RS232 as standard
- For even more flexibility and performance
- Calibration button on the housing
Technical specifications
- Printing method: Thermal direct
- Resolution:203 dpi (8 pixels/mm)
- Print speed: Up to 7 IPS (177 mm/s)
- Printing width: Up to 4.25" (108 mm)
- Print length: Min. 0.16” (4 mm)** ; Max . 68” (1727mm)
- Processor 32-bit RISC CPU
- Flash memory 8 GB/16 MB SDRAM
- Interfaces: USB 2.0 (type B) • Serial port (RS-232) • Ethernet 10/100 Mbps (IEEE 802.1X)
- Control Panel: • Two-color LED-display: Ready (green); Error (red) • Function key: FEED • Calibration key
- Product type
Label printer
- Type
DT4x
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
177 mm/s
- Interfaces
USB A (USB 2.0)
RS232
RJ45
- Max. label width
118 mm
- Factory colour
Black
- Width
168 mm
- Height
166 mm
- Depth
218 mm
- Dim
(W x H x D) 168 x 166 x 218 mm
- Weight
1.5 kg
- Network
Yes
- Wi-Fi
No
- Suitable for
Label printing
- Power supply (details)
100 - 240 V
Documents & Downloads
Datasheet
Datasheet 3270552 Godex DT4x Label printer Direct thermal 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
User & Safety Instructions
User & Safety Instructions 3270552 Godex DT4x Label printer Direct thermal 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
Warranty Terms
Warranty Terms 3270552 Godex DT4x Label printer Direct thermal 203 x 203 dpi Max. label width: 118 mm USB, RS-232, LAN
Description
This text is machine translated.
Features
- Enables the printing of small numbers of items with 4" width and 203 dpi resolution
- Space-saving, because wall mounting is possible
- Standard interfaces : USB 2.0, Serial (RS232), Ethernet
- Optional stripper and cutter module available
Scope of delivery
- Incl. Mains adaptor and USB cable, Quick Start Guide, test labels and test ink ribbon
System requirements
- Windows, IOS, Android, Linux





