• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother VC-500 W Label printer ZINK™ 313 x 313 dpi Max. label width: 50 mm USB, Wi-Fi

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother VC-500W label printer labels/label printer labels/label printer

  • Colored labels without ink printing
  • CZ-label rolls in 9, 12, 19, 25 and 50 mm width
  • Use via computer, Smartphone or tablet
  • Interfaces: USB, WLAN
  • 313 dpi print resolution
  • Print speed: 8 mm/sec.

Technical specifications

Product type

Label printer

Type

VC-500 W

Printing technology

ZINK™

Functions

Printer

Type

Colour

Print resolution

313 x 313 dpi

Features

Automatic cutter

AirPrint-compatible

Wi-Fi-compatible

Interfaces

USB

Wi-Fi 4 (IEEE 802.11)

Power supply (LOV)

mains-powered

Max. label width

50 mm

Factory colour

Black

White

Width

113 mm

Height

96 mm

Depth

116 mm

Dim

(W x H x D) 113 x 96 x 116 mm

Weight

0.66 kg

Network

No

Wi-Fi

Yes

Suitable for

Label printing

Keyboard layout

Keyboard not included

Series

- no series

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1719879 Brother VC-500 W Label printer ZINK™ 313 x 313 dpi Max. label width: 50 mm USB, Wi-Fi

User & Safety Instructions

User & Safety Instructions 1719879 Brother VC-500 W Label printer ZINK™ 313 x 313 dpi Max. label width: 50 mm USB, Wi-Fi

Warranty Terms

Warranty Terms 1719879 Brother VC-500 W Label printer ZINK™ 313 x 313 dpi Max. label width: 50 mm USB, Wi-Fi

Description

Full-color label printer for individual layouts and photos

The innovative VC-500 W is a vollfarbiger label printer, without the use of ink. Thanks to the zinc die-technology, you can color labels and crystal-clear photos can be printed. The VC-500W can be adjusted using, for example, in visitors and event management, for the office organization, the building management or for creative needs and private use.

EU data protection regulation
The brother of printing, scanning and multi-functional devices and applications can be conform to data protection regulation (DSGVO).

Labels to the life
With the label printer VC-500 W, colored labels to suit your own needs. The model can be used either via a PC or laptop or mobile devices such as smartphones and tablet can be used. Two interfaces (USB, WLAN) offer flexible application possibilities. The VC-500W is also Apple Airprint-enabled. With a wide range of delivery, you are ready to start from the beginning. In addition to a CZ-Label role is also a USB cable and power adapter with the package.

Printing technology
The innovative VC-500 W is a vollfarbiger label printer, without the use of ink. Thanks to the zinc die-technology, you can self-created layout and photos in crystal clear width of 9 to 50 mm can be printed. The respective label role can easily be attached to the back of the device docking.

P-touch Editor Software
With the P-touch Editor Software, you have various functions to take a lot of space when designing your color labels. You can either create individual label layouts or already existing images and photos. The VC-500W is either via USB cable or wireless via WLAN can be controlled. The Software is downloaded free of charge from the Brother Solutions Center.

Brother App
The color label printer VC-500W is also intended for use with your Smartphone/Tablet. The labels supplied by the Brother App Color Label Editor. Various templates and clip art can be selected. In addition to own layout, you can of course also be printed photos stored in the mobile device. The app also has a INSTAGRAM interface so that the created layouts and edited photos can be shared.

This text is machine translated.

Scope of delivery

  • Color label printer VC-500 W, color label role CZ-1004, cleaning roller CK-1000, mains adapter, USB-cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 540.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)