• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-631 Labelling tape PET Tape colour: Yellow Font colour: Black 12 mm 8 m

1/5
Product type
Labelling tape
Tape colour
Yellow
Label tape width
12 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.00)
€ 19.99
-20 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Labels TZ-631

  • 8 m
  • Symbol on a yellow background shows a square with an exploding point; text underneath: 'Abrasion-resistant'.
  • The image depicts a symbol with an Erlenmeyer flask, from which liquid is dripping, and the text 'Chemical Resistant' underneath on a yellow background.
  • Laminated graphic with a stylised document in a plastic sleeve.
  • Black sun with rays in a square on a yellow background, with the text 'Light-resistant' underneath.
  • 'Temperature Resistant' on a yellow background with a thermometer symbol.
  • A yellow sign with a water droplet symbol inside a square. Underneath it reads 'Waterproof'.
  • Award image for Brother TZe-631 Labelling tape PET Tape colour: Yellow Font colour: Black 12 mm 8 m

Technical specifications

Product type

Labelling tape

Tape colour

Yellow

Label tape width

12 mm

Font colour

Black

Label tape length

8 m

Material

PET

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 18R

P-touch 200

P-touch 210E

P-touch 220

P-touch 300

P-touch 310

P-touch 340

P-touch 340C

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 900

P-touch 1000

P-touch 1000F

P-touch 1000S

P-touch 1000TCM

P-touch 1000W

P-touch 1005F

P-touch 1005FB

P-touch 1005BTS

P-touch 1010

P-touch 1090

P-touch 1200

P-touch 1200P

P-touch 1230PC

P-touch 1250

P-touch 1250J

P-touch 1250S

P-touch 1260VP

P-touch 1280

P-touch 1280CB

P-touch 1280DT

P-touch 1280VP

P-touch 1290VP

P-touch 1750

P-touch 1800

P-touch 1800E

P-touch 1830VP

P-touch 1850

P-touch 1850CC

P-touch 1850VP

P-touch 1950VP

P-touch 2030VP

P-touch 2100VP

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450CC

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7100VP

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch D200

P-touch D200VP

P-touch D200WNVP

P-touch D210

P-touch D210VP

P-touch D400VP

P-touch D450VP

P-touch D600VP

P-touch D800W

P-touch E100

P-touch E100VP

P-touch E300VP

P-touch E500VP

P-touch E550VP

P-touch E550WVP

P-touch H105

P-touch H105WN

P-touch H200

P-touch H300

P-touch H300LI

P-touch H500

P-touch H500LI

P-touch P300BT

P-touch P700

P-touch P750W

P-touch P900W

P-touch P950NW

P-touch RL-700S

Show more
Content

1 pc(s)

Type

Compatible

Factory colour

Yellow

Keyboard layout

Keyboard not included

Type

TZ-631

Weight

52

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 770728 Brother TZe-631 Labelling tape PET Tape colour: Yellow Font colour: Black 12 mm 8 m

Information

Information 770728 Brother TZe-631 Labelling tape PET Tape colour: Yellow Font colour: Black 12 mm 8 m

Description

The laminated Brother TZ tape, thanks to its patented Back band pressure to ensure that the writing on the label is protected against abrasion, light and water. Various tests have shown that laminated TZ tapes are also temperature resistant and resistant to most chemicals. Special Font bands like Flexi or extra strong adhesive tape strips are ideal for labeling of wires, sharp edges or rough surfaces

Features

  • Inc. colour black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)