• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional HDMI 2.1 Slim KVM 2X1 USB3.0 +IR, Black HDMI switch HDMI 3840 x 2160 Pixel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

314 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional HDMI 2.1 Slim KVM 2X1 USB3.0 +IR, Black HDMI switch

  • Supports 8K 30 Hz and 4K 120 Hz
  • Switch between the devices by simply pressing a button
  • Switch to multiple devices, e.g. PS4/5, switch, laptop, desktop, Projector
  • Increased HF shielding with metal casing

Technical specifications

  • No. of USB 3.0 Ports x 3
Product type

HDMI switch

No. of switchable PCs

2

Video via

HDMI

Video resolution

3840 x 2160 Pixel

Audio headphones

No

Audio microphone

No

Ethernet ports

1

Rack mount option

No

Switch function

Remote control

Hot key

Distributor/switch features

+ USB C connector

Power supply (LOV)

via USB

Factory colour

Black

Weight

134 g

Length

112 mm

Width

63 mm

Height

26 mm

Dim

(L x W x H) 112 x 63 x 26 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431110 SpeaKa Professional HDMI 2.1 Slim KVM 2X1 USB3.0 +IR, Black HDMI switch HDMI 3840 x 2160 Pixel

Description


Fast switching, uncompromising power
With the KVM switch you can easily control two computers with a single set of keyboard, mouse and screen. With one-button switching you can conveniently switch between the systems and increase your productivity without having to constantly switch cables. The switch does not need an additional power supply, it is supplied directly via the USB cable - simply connect and it's ready to go.

4K brilliance and versatile connectivity
Experience stunning images with the switch supporting resolutions up to 4K x 2K at 60 Hz. Thanks to the integrated automatic adjustment system the pictures are always sharp, clear and stable. In addition, the device offers three integrated USB-3.0-connections, which enable the sharing of peripherals like printers, scanners or USB-sticks between the two computers. This provides more comfort and order, no matter whether in the home office or in office.

Plug and Play compatibility
The KVM switch is not only powerful, but also extremely compatible. Thanks to its adaptive EDID function, it adapts seamlessly to various operating systems such as Windows, Linux and Mac, without installing additional drivers.

Features

  • 2Pcs Share Multiple device
  • 4K@120Hz Display
  • Button one click switching with 3 USB 3.0 Ports
  • HDMI KVM Switch with 3 USB 3.0 Ports
  • RJ45 Network Switch

Scope of delivery

  • unit
  • USB 3.0 USB-A to USB-C® cable x 2
  • USB 2.0 USB-A to USB-C® power cable x 1
  • remote control x 1
  • manual

More interesting products

(*All information is plus legal VAT)