
Highlights & Details
4 Port USB 2.0 Hub magnetic
- Stable and robust metal housing
- Ideal for wall mounting
- Power supply for extra power
Technical specifications
- Product type
USB hub
- Cable specs
USB 2.0
- Transfer rate (max.)
480 MBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Power supply (LOV)
via PSU
- Used at
External
- Distributor/switch features
Steel casing
wall mount option
- Factory colour
Black
- Width
122 mm
- Height
20 mm
- Depth
45 mm
- Weight
119 g
Documents & Downloads
Datasheet
Datasheet 1610328 Renkforce RF-4830984 USB hub 4 ports USB type A USB 2.0 480 MBit/s Steel casing, wall mount option Black RF-4830984
User & Safety Instructions
User & Safety Instructions 1610328 Renkforce RF-4830984 USB hub 4 ports USB type A USB 2.0 480 MBit/s Steel casing, wall mount option Black RF-4830984
Conformity certificate
Conformity certificate 1610328 Renkforce RF-4830984 USB hub 4 ports USB type A USB 2.0 480 MBit/s Steel casing, wall mount option Black RF-4830984
Description
Features
- Surrounding temperature -10 to +60 °C
- Operating temperature: -5 to + 45 °C
Scope of delivery
- USB hub
- USB cable
- Power supply (5 V, 1.5 A)
- Operating instructions.
System requirements
- Linux
- Mac OS X
- Windows® 95 / 98 / SE / ME / 2000 / XP
- Windows Vista
- Windows 7
Frequently Bought Together
(*All information is plus legal VAT)€ 33.38€ 32.98*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































