• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6049086 USB hub 8 ports USB type A USB 3.2 2nd Gen 10 GBit/s individually connectable, + LED indicator ligh

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF HUB 380 8 ports USB 3.2 2nd Gen (10 Gb/s) incl. 1 x PD charging port

  • The high performance chip even offers good performance if there are more ports available.
  • Equipped with an LED display, you can check the work status immediately.
  • Independent switch on each port
  • Casing made of aluminum alloy, wear-resistant heat sink
  • High-quality anodization process, soft touch, non-fading
  • Adequate distance design, comfortable plug-in and unplug
  • Compliant with standards: USB3.2 Gen2
  • Transmission speed: maximum theoretical value 10Gbps
  • Downward compatible with USB3.1/3.0/2.0/1.1
  • Overload protection: With upstream port current limiting, short circuit protection

Technical specifications

Product type

USB hub

Cable specs

USB 3.2 2nd Gen

Transfer rate (max.)

10 GBit/s

Port

8 ports

Interfaces (output)

USB type A

No. of outputs

8 x

No. of quick charge ports

1

Cable length

1 m

Power supply (LOV)

via DC in

Used at

External

Distributor/switch features

individually connectable

+ LED indicator lights

Aluminium casing

Factory colour

Silver-black

Width

136 mm

Height

52 mm

Depth

25 mm

Weight

189 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024543 Renkforce RF-6049086 USB hub 8 ports USB type A USB 3.2 2nd Gen 10 GBit/s individually connectable, + LED indicator ligh

Description

Each connector can be separately switched on and off by a switch; with an LED display, you can check the operational status.

This text is machine translated.

Features

  • Aluminium alloy shell
  • Independent switch on each port
  • LED indicator
  • Compliant with USB3.2 Gen2 standard

Scope of delivery

  • Hub
  • Adapter
  • DC cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)