
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce 19-inch 1U Rack Mount USB 3.2 Gen 2x1 (10GBPS) 10-port hub
- The only 19-inch 1U series product in the market
- Industrial grade USB 3.2 Gen 2x1 (10 Gbps) hub
- Rugged 1U 19-inch rack mountable enclosure
- Can be mounted as back to front / front to front / under-desk rack
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
13 ports
- Interfaces (output)
USB type A
- No. of outputs
13 x
- Cable length
1.20 m
- Power supply (LOV)
mains-powered
- Used at
Internal
- Distributor/switch features
meets industrial requirements
Rack-mounting option
Steel casing
- Factory colour
Black
- Width
483 mm
- Height
44.5 mm
- Depth
135 mm
- Weight
2.5 kg
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338641 Renkforce RF-6677282 USB hub 13 ports USB type A USB 3.2 2nd Gen 10 GBit/s meets industrial requirements, Rack-mounting
Description
The Renkforce 19" 1U rack mount USB 3.2 (10Gbps) 13-port hub in black is an industrial-quality USB 3.2 Gen 2x1 hub. It is housed in a solid 19-inch case with a height unit (1 U), which is suitable for rack mounting. The installation is flexible: The device can be mounted from the back to the front, from the front to the front or as a base rack on the desk.
This hub offers 10 USB 3.2 Gen 2 connections with a transfer speed of 10 Gbps. It is Ideal for server cabinet installation and is particularly suitable for server and IoT applications, industrial control systems and data replication to USB storage devices.
Dimensions are 483 x 44.5 x 135 mm, WAS is 19-inch 1 U rack compliant. The hub fulfills the USB 3.2 Gen 2x1 specifications (10 Gbps) and is backward compatible with USB 1.1, USB 2.0 and USB 3.0 devices. It is compatible with Windows, Windows Server OS, Linux and Mac OS. An EuP-compliant power supply with 5 V and 6 A is included in the delivery.
This text is machine translated.
This hub offers 10 USB 3.2 Gen 2 connections with a transfer speed of 10 Gbps. It is Ideal for server cabinet installation and is particularly suitable for server and IoT applications, industrial control systems and data replication to USB storage devices.
Dimensions are 483 x 44.5 x 135 mm, WAS is 19-inch 1 U rack compliant. The hub fulfills the USB 3.2 Gen 2x1 specifications (10 Gbps) and is backward compatible with USB 1.1, USB 2.0 and USB 3.0 devices. It is compatible with Windows, Windows Server OS, Linux and Mac OS. An EuP-compliant power supply with 5 V and 6 A is included in the delivery.
This text is machine translated.
Features
- Industrial grade USB 3.2 Gen 2x1 (10 Gbps) hub
- Rugged 1U 19-inch rack mountable enclosure
- Can be mounted as back to front / front to front / under-desk rack
- 10x Downstream 10Gbps USB3.2 Gen 2 ports for data transfer (5A5C)
- Transfers your data at up to 10Gbps
- 1U server cabinet mounting design, ideal for server and IOT applications
- Industrial control and USB storage device data replication
- Fully approved Eup-compliant 5V6A AC/DC adapter
- Specifications:
- Size: 483x44.5x135mm (19-inch 1U rack mount compatible)
- Compliant with USB 3.2 Gen 2x1 spefications (10Gbps)
- Compatible with USB 1.1, USB 2.0 and USB 3.0 devices
- Compatible with Windows, Windows Server OS, Linux, Mac OS
Scope of delivery
- Unit
- Switching power adapter #HKP60-0506000
- Power cord
- USB 3.2 cable
- Mounting brackets x 2
- Mounting bracket screws x 4
- Rack mount screws and nuts x 4
- Manual
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































