
Highlights & Details
Renkforce 4-port USB 3.1 (Gen 1) hub with USB-C plug
- Connection to computer or notebook via USB-C®
- 4 USB ports
- Enables data transfer rates of up to 5 Gbps (SuperSpeed)
- Elegant aluminium design.
- Bus-powered – no additional power supply required
Technical specifications
- •Turn one USB-C Port into 4 USB 3.0 Ports •Up to 5 Gbps data speeds let you transfer an HD movie in seconds • Works with the latest computers and smart devices with USB-C ports
- • USB 3.1 Type-C support positive and negative plug.
- • Plug and Play, Hot-swappable
- • Support overcurrent protection
- •Compact aluminum design goes perfectly with the new MacBook and many other devices
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Power supply (LOV)
via USB
via PSU (optional)
- Used at
External
- Distributor/switch features
Aluminium casing
- Factory colour
Silver
- Width
114 mm
- Height
18.4 mm
- Depth
37 mm
- Weight
70 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1687472 Renkforce RF-3374944 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s Aluminium casing Silver
Conformity certificate
Conformity certificate 1687472 Renkforce RF-3374944 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s Aluminium casing Silver
Description
With USB-C ® - Perfectly equipped for the future
Newer smartphones, tablets and notebooks use the USB-C® connection for data transfer. With this USB-hub you can extend your device by four more USB-A-connectors. So you can continue to connect your existing peripheral devices and are ready for the future.
SuperSpeed USB 3.1
This useful hub comes with a stylish aluminum enclosure and isn't just an eyecatcher: Take your data up speed and connect USB hard disks, digital cameras or camcorders to your computer via USB 3.1. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
Bus-powered
The USB hub is bus-powered means your PC or notebook supplies the juice. You do not need an additional power supply. If you connect several power-hungry devices, there is an additional power connection at the hub.
Works with any computer
The installation of the 4 Port Hub is very easy: Simply connect the hub with your computer. Whether Windows, Mac or Linux – the hub is automatically recognized and installed by every operating system. In order to be able to use the full speed, your computer should have a USB 3.1 Gen 1 interface.
This text is machine translated.
Features
- Overcurrent detection for all downstream ports
- Length of built-in USB cable: 0.5 m
- Hot-swap as well as Plug & Play support
- USB 1.1 / 2.0 backwards compatibility
Scope of delivery
- USB 3.1 Hub (1)
- User manual
Hints
System requirements
- Windows XP onward
- MAC OS
- Linux OS
Frequently Bought Together
(*All information is plus legal VAT)€ 24.89€ 24.49*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























