
Highlights & Details
Renkforce 3-port USB 3.0 Hub SD Card Reader Combo
- 3 additional USB 3.0 ports
- Incl. SD and micro-SD memory card reader
- USB 3.0 SuperSpeed enables data transfer rates of up to 5 Gbps
- LED status indicator
Technical specifications
- SD card memory size (max.): 128 GB
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
3 ports
- Interfaces (output)
USB type A
SD
microSD
- No. of outputs
3 x
- Power supply (LOV)
via USB
- Used at
External
- Distributor/switch features
+ built-in SD card reader
- Factory colour
Black
- Width
100 mm
- Height
42 mm
- Depth
16 mm
- Weight
50 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1342481 Renkforce RF-4027443 USB hub 3 ports USB type A, SD, microSD USB 3.0 5 GBit/s + built-in SD card reader Black
Radio certificate
Radio certificate 1342481 Renkforce RF-4027443 USB hub 3 ports USB type A, SD, microSD USB 3.0 5 GBit/s + built-in SD card reader Black
Description
Additional memory card reader
The hub also features a built-in memory card reader. Allows you to access data stored on SD and micro-SD cards via your PC and helps you you back up your most recent holiday saps quickly.
SuperSpeed USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0 Goes without saying that the hub is also backwards compatible with earlier USB versions.
Features
- USB 1.1 / 2.0 backwards compatibility
- Supported memory cards: SD, SD-XC, SD-HC, Micro SD, MMC, RS-MMC
- Memory card size (max.): 128 GB
Scope of delivery
- USB 3.0 hub
- User manual.
Hints
System requirements
- Windows XP onward
- Linux Ubuntu onward
- Mac OS 10.1 onward
Frequently Bought Together
(*All information is plus legal VAT)€ 29.38€ 28.98*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























