
Highlights & Details
Renkforce 13 Port USB 3.0 Aluminium Hub with quick charge port
- USB 3.0 transfer data speed up to 5 GBit/s (Super Speed)
- With quick charge port for charging mobile devices with USB plug
- LEDs for observation of state
- Soild and robuste aluminium casing
- Ideal for mounting on the wall or under the table
- Strong power unit (12V / 5A) included in the delivery
- With built-in overvoltage protection
Technical specifications
- With quick charge port
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
13 ports
- Interfaces (output)
USB type A
- No. of outputs
13 x
- No. of quick charge ports
1
- Power supply (LOV)
via PSU
- Used at
External
- Distributor/switch features
Aluminium casing
wall mount option
+ quick-charge port
- Width
122 mm
- Height
20 mm
- Depth
45 mm
- Weight
120 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1299048 Renkforce RF-3897144 USB hub 13 ports USB type A USB 3.0 5 GBit/s Aluminium casing, wall mount option, + quick-charge po
Conformity certificate
Conformity certificate 1299048 Renkforce RF-3897144 USB hub 13 ports USB type A USB 3.0 5 GBit/s Aluminium casing, wall mount option, + quick-charge po
Description
Including quick charge port
With Switch on/off
SuperSpeed USB 3.0
Suited for wall and under table mounting
Features
- Downwards compatible with USB 2.0 and USB 1.1
- Hot-Swap enabled
- Plug and Play
- Ambient temperature: -10 to +60 °C degrees
- Operation temperature: -5 to +45 °C degrees
Scope of delivery
- USB Hub
- USB 3.0 cable (0,7 m)
- Power supply unit (12V/5A)
- User manual.
System requirements
- Windows® XP
Windows Vista™
Windows® 7
Windows® 8
Windows® 8.1
Windows® RT
Mac OS (all versions)
Linux (all versions)
Frequently Bought Together
(*All information is plus legal VAT)€ 214.37€ 213.97*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































