
Highlights & Details
Renkforce 6+1 port USB 3.1 Hub with (1) pass through USB-C™ connection
- 6 additional USB 3.1 (1) A-connections + 1x USB-C™ charging port
- Pass-through: additional USB-C™ charging port
- Enables data transfer rates up to 5 GBit/s thanks to USB 3.1 Gen 1 (Super Speed+)
- Elegant aluminium design
- Power supply via USB or power supply
Technical specifications
- •Turn one USB-C Port into 5 USB 3.0 Ports and 2 USB Type C Port
- •USB 3.1 Type-C support positive and negative plug.
- •2 x Type-C port supports data transfer and up to 5V1.5A Fast-charging
- •Plug and Play, Hot-swappable
- •Backwards compatible with USB3.0/ 2.0/1.1/1.0
- •Support overcurrent protection
- •Compact aluminum design goes perfectly with the new MacBook and many other devices
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
6+1 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- No. of quick charge ports
0
- Power supply (LOV)
via USB
via PSU
- Used at
External
- Distributor/switch features
+ Pass Through current feed
Aluminium casing
- Factory colour
Silver
- Width
197 mm
- Height
18.9 mm
- Depth
35 mm
- Weight
113 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1687473 Renkforce RF-3374946 USB hub 6+1 ports USB type A USB 3.2 1st Gen 5 GBit/s + Pass Through current feed, Aluminium casing
Conformity certificate
Conformity certificate 1687473 Renkforce RF-3374946 USB hub 6+1 ports USB type A USB 3.2 1st Gen 5 GBit/s + Pass Through current feed, Aluminium casing
Description
Pass-through: additional USB-C™ charging port
Thanks to the USB-C™ charging port integrated in the hub, you can loop the charging current directly through to your notebook. This way you lose no connection on your notebook.
Also for smartphones and tablet
Newer Smartphones and tablets, also the USB type-C™ connection for the transmission of data. With this hub, you can use e.g. for a USB mouse, USB keyboard and a USB stick at the same time your mobile device. Which allows you to view image files, watch a movie or work on other sorts of documents, and all that without needing access to a laptop or PC.
Super Speed + USB 3.1
This useful hub comes with a stylish aluminum housing draws all attention to itself and is also very powerful: Make your data and connect peripherals such as USB hard disks, digital cameras or camcorders via USB 3.1 with your computer. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.
Bus-powered
The USB-Hub is bus-powered means that power is supplied via your PC or notebook. For this purpose, you need no additional power supply. If you should need more power-hungry devices, is located at the hub an additional power connection to the, using the supplied plug-in power supply the voltage supply.
Works with any computer
The installation of the 6+1 port hubs is very easy: connect the hub to your computer. Whether Windows, Mac or Linux-the hub, each operating system automatically recognized and installed. So that you can use the full speed, your computer via a USB 3.1 interface.
This text is machine translated.
Features
- Length of built-in USB cable: 0.25 m
- Hot-swap as well as Plug & Play support
- USB 1.1 / 2.0 backwards compatibility
Scope of delivery
- 6+1 port USB 3.1 Hub (Gen 1)
- Power supply unit (5V/6A)
- User manual.
System requirements
- Windows XP onward
- MAC OS
- Linux OS
Frequently Bought Together
(*All information is plus legal VAT)€ 66.38€ 48.98*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































