
Highlights & Details
Renkforce 7-Port USB 3.0 Industrial Hub
- Surface, stand and wall mounting possible
- Power supply via block terminals or power supply (9 V - 40 V)
- Perfect for industrial applications
- Enables USB 3.0 transfer rates of up to 5 Gbps (Super Speed)
- USB 1.1 / 2.0 backwards compatibility
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- Power supply (LOV)
via terminal
- Used at
External
- Distributor/switch features
meets industrial requirements
wall mount option
- Factory colour
Black
- Width
80 mm
- Height
32 mm
- Depth
158 mm
- Weight
373 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1171004 Renkforce RF-3513012 USB hub 7 ports USB type A USB 3.0 5 GBit/s meets industrial requirements, wall mount option Black
Conformity certificate
Conformity certificate 1171004 Renkforce RF-3513012 USB hub 7 ports USB type A USB 3.0 5 GBit/s meets industrial requirements, wall mount option Black
Description
This text is machine translated.
Features
- Gasarm and fuse protection on all ports
- Full metal case
- Screw devices for USB-cable
Scope of delivery
- USB 3.0 Industrie-Hub
- USB 3.0 cable (3 ft/0.93 m)
- Terminal block
- User manual.
Hints
System requirements
- Windows XP onward
Frequently Bought Together
(*All information is plus legal VAT)€ 221.87€ 221.47*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































