
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce 19-inch 1U Rack Mount USB 3.2 Gen 2x1 (10GBPS) 13-port hub
- Industrial-grade USB 3.2 Gen 2x1 (10 Gbps) hub
- Rugged 1U 19-inch rack mountable enclosure
- Can be mounted as back to front / front to front / under-desk rack
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.2 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
10 ports
- Interfaces (output)
USB type A
- No. of outputs
10 x
- Cable length
1.2 m
- Power supply (LOV)
mains-powered
- Used at
Internal
- Distributor/switch features
meets industrial requirements
Rack-mounting option
Steel casing
- Factory colour
Black
- Width
483 mm
- Height
44.5 mm
- Depth
135 mm
- Weight
2.5 kg
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3313639 Renkforce RF-6627278 USB hub 10 ports USB type A USB 3.2 2nd Gen 10 GBit/s meets industrial requirements, Rack-mounting
Description
The Renkforce 13-port USB hub, USB 3.2 (10 Gbps), 19-inch, 1 U rack mount, offers a robust solution for USB connectivity in professional environments. This USB 3.2 Gen 2x1-Hub achieves transfer speeds of up to 10 Gbps.
The device has a 19-inch housing with a height unit (1 U) and is designed for rack mounting. The mounting can be done from the back to the front side, from the front to the front side or as a base rack on the desk. Ten of the ports are USB 3.2 Gen 2 ports, which also support 10 Gbps transmission speed.
The hub is suitable for server cabinets, server and IoT applications, as well as industrial control and data replication to USB storage devices. It is compatible with USB 1.1, USB 2.0 and USB 3.0 devices and is compatible with Windows, Windows Server OS, Linux and Mac OS. An EuP-compliant power supply with 5 V and 6 A is included in the delivery. The dimensions are 483 x 44.5 x 135 mm.
This text is machine translated.
The device has a 19-inch housing with a height unit (1 U) and is designed for rack mounting. The mounting can be done from the back to the front side, from the front to the front side or as a base rack on the desk. Ten of the ports are USB 3.2 Gen 2 ports, which also support 10 Gbps transmission speed.
The hub is suitable for server cabinets, server and IoT applications, as well as industrial control and data replication to USB storage devices. It is compatible with USB 1.1, USB 2.0 and USB 3.0 devices and is compatible with Windows, Windows Server OS, Linux and Mac OS. An EuP-compliant power supply with 5 V and 6 A is included in the delivery. The dimensions are 483 x 44.5 x 135 mm.
This text is machine translated.
Features
- Industrial-grade USB 3.2 Gen 2x1 (10 Gbps) hub
- Rugged 1U 19-Inch rack mountable enclosure
- Can be mounted as a back to front / front to front / under-desk rack
- 10x Downstream 10 Gbps USB 3.2 Gen 2 ports for data transfer
- Transfers your data at up to 10Gbps
- 1U server cabinet mounting design, ideal for server and IOT applications
- Industrial control and USB storage device data replication
- Fully approved Eup Compliant 5V6A AC/DC adapter
- Specifications:
- Size: 483x44.5x135mm (19 inch 1U rack count compatible)
- Compliant with USB 3.2 Gen 2x1 specifications (10Gbps)
- Compatible with USB 1.1, USB 2.0, and USB 3.0 devices
- Compatible with Windows, Windows Server OS, Linux, Mac OS
Scope of delivery
- Unit
- Switching power adapter #HKP60-0506000
- Power cord
- USB 3.2 cable
- Mount brackets x2
- Mounting bracket screw x4
- Rack mount screws and nuts x4
- Manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 425.97*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































