
Number
D-Link DUB-H7/E 7-Port USB 2.0 Hub, black
Highlights & Details
- 7 USB connectors type A
- Enables USB 2.0 transfer rates up to 480 Mbit
- Backward compatible with USB 1.1
- 2 quick-charge ports for mobile devices with USB-connection
Technical specifications
- Product type
USB hub
- Cable specs
USB 2.0
- Transfer rate (max.)
480 MBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- No. of quick charge ports
2
- Cable length
0 mm
- Power supply (LOV)
via PSU
- Used at
External
- Distributor/switch features
+ quick-charge port
- Factory colour
Black
- Width
57 mm
- Height
23 mm
- Depth
100 mm
- Weight
0.09 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1082552 D-Link DUB-H7/E USB hub 7 ports USB type A USB 2.0 480 MBit/s + quick-charge port Black DUB-H7/E
User & Safety Instructions
User & Safety Instructions 1082552 D-Link DUB-H7/E USB hub 7 ports USB type A USB 2.0 480 MBit/s + quick-charge port Black DUB-H7/E
User & Safety Instructions 1082552 D-Link DUB-H7/E USB hub 7 ports USB type A USB 2.0 480 MBit/s + quick-charge port Black DUB-H7/E
Description
Seamless Connectivity
The DUB-H7 has been designed for easy and fast connection of devices with USB 2.0 support, other USB hubs and devices to the 4 ports of type A (downstream). A port of type B (upstream) provides for the connection to the host computer or another USB hub. The DUB-H7 is automatically via the operating system detected and configured and works seamlessly with both Microsoft and Intel's UniversalHCI OpenHCI the new USB 2.0 specification EHCI together.
For all speeds with data buffer
As a standard USB Hub stores DUB-H7 for every connected device (according to the standard USB 1.1 and 2.0) the data between and then forms a transparent extension of the USB bus. It supports devices with low speed (1,5MBit/s) as well as with full speed (12 MBit/s) or high speed (480 MBit/s). Each port is directly connected to the host controller in the PC connected and sends and receives data only through this port.
Numerous functions and easy handling
LEDs indicate the status of the power supply and the status of the ports. The included USB 2.0 cable (A-to-B) and an external power supply (5V, 2.5A).
This text is machine translated.



