• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1794-AT-G KVM changeover switch HDMI USB 1920 x 1200 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ATEN CS1794-AT-G KVM changeover switch

  • A USB console controls four computer with HDMI graphics and two more USB-devices
  • Automatic detection activated devices
  • Independent switching between the KVM, USB-Peripheral devices and audio data via the front push buttons or hotkeys
  • Outstanding graphics quality - supports 480i, 480p, 720p, 1080i and 1080p (HDTV)/1920 x 1200 (DVI)
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

4

Video via

HDMI

Video resolution

1920 x 1200 Pixel

Controller

USB

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

3 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Silver

Weight

0.5 kg

Length

45 mm

Width

265 mm

Height

73 mm

Dim

(L x W x H) 45 x 265 x 73 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989225 ATEN CS1794-AT-G KVM changeover switch HDMI USB 1920 x 1200 Pixel

User & Safety Instructions

User & Safety Instructions 989225 ATEN CS1794-AT-G KVM changeover switch HDMI USB 1920 x 1200 Pixel

Description

Because of its unique design and innovative functions ensures the CubiQ™ KVMP™ Switch CS 1794 with HDMI graphics and USB 2.0 maximum reliability and functionality for all home offices and small businesses.

The CS 1794 combines a 4-port switch with a 2-Port USB 2.0 Hub and is the perfect interface for the connection of 4 PCs with HDMI graphics or other HDMI-compatible signal sources (e.g. game consoles), as well as for shared use of USB peripheral devices to a single console.
CS 1794 Zoom In

The CS 1794 offers an improved, independent port switching via the front push buttons, as well as hot-key combinations and supports the modern Dyna Sync™ technology, so that the HDMI graphic resolution always have the maximum. In addition, the integrated digital audio transmission of the CS 1794 an incomparable HD sound experience, such as Dolby True HD and DTS HD Master Audio.
As is the ideal tool for all multimedia applications, the CubiQ™ CS 1794 a space-saving and elegant KVM solution for your desk.

This text is machine translated.

Features

  • A USB console controls four computer with HDMI graphics and two more USB-devices
  • Built-in 2-Port USB 2.0 Hub, fully compatible with the USB 2.0 specifications
  • Supports digital HDMI monitors - fully compatible with the HDMI specifications and additionally HDCP-compatible
  • Supports Dolby True HD and DTS HD Master Audio
  • Supports the common widescreen resolutions
  • Multi-platform compatible - Windows, Linux and Mac
  • Console with mouse port emulation and bypass function supports most mouse driver and multifunction mice
  • Video Dyna Sync™ saves the EDID (Extended Display Identification Data) of the Konsolmonitore, to get the best possible image resolution to ensure
  • Keyboard Emulation for error-free booting
  • Supports and emulates Macintosh keyboards
  • Automatic port switch-over for the monitoring of the connected computer and HDMI devices
  • Firmware update possible.

Scope of delivery

  • CS 1794 USB 2.0 KVMP™ switch for HDMI graphics
  • 4 x USB-HDMI-KVM cable
  • Cable for firmware update
  • Power supply unit
  • Converter from USB to PS/2
  • User manual

More interesting products

(*All information is plus legal VAT)