• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-KVM-210 2 ports KVM changeover switch HDMI Keyboard 4096 x 2160 Pixel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional SP-KVM-210 2-Port USB HDMI/audio cable KVM switch

  • Share an HDTV or monitor, USB keyboard & mouse between 2 USB/HDMI computers/devices
  • Supports up to 4K 60 Hz
  • Switch between HDMI sources with button press
  • Supports microphone and speaker
  • Multiplatform support: Windows, Mac and Linux
  • Plug & Play
  • HDCP 2.2

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2 pc(s)

Video via

HDMI

Video resolution

4096 x 2160 Pixel

Controller

Keyboard

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

No

Switch function

Manual

Distributor/switch features

Ultra HD compatibility

Power supply (LOV)

via DC in

Factory colour

Black

Weight

335 g

Length

112 mm

Width

81 mm

Height

28 mm

Port

2 ports

Dim

(L x W x H) 112 x 81 x 28 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526455 SpeaKa Professional SP-KVM-210 2 ports KVM changeover switch HDMI Keyboard 4096 x 2160 Pixel

Description

Control multiple devices centrallyParallel working on several computers or HDTVs with only one keyboard, mouse and monitor enables the KVM-switch SpeaKa Professional SP-KVM-210. By pressing a button, you can switch between the HDMI sources. The microphone and speakers are also assigned accordingly and can thus be used centrally for all devices. SpeaKa Professional SP-KVM-210 is plug-and-play and supports Windows, Mac and Linux.

This text is machine translated.

Scope of delivery

  • 2 Port HDMI KVM switch
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

More interesting products

(*All information is plus legal VAT)