• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1782A 2 ports KVM changeover switch DVI USB 2560 x 1600 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Aten AT-CS1782A

  • A USB console controls 2 computers and two more USB-devices
  • Full bass range for an extraordinary sound experience to 7.1 surround sound systems
  • Independent switching between KVM, USB and audio signals
  • Outstanding image quality up to 2560 x 1600 pixels

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

DVI

Video resolution

2560 x 1600 Pixel

Controller

USB

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

3 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Black

Weight

0.9 kg

Length

55 mm

Width

270 mm

Height

87 mm

Port

2 ports

Dim

(L x W x H) 55 x 270 x 87 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989220 ATEN CS1782A 2 ports KVM changeover switch DVI USB 2560 x 1600 Pixel

User & Safety Instructions

User & Safety Instructions 989220 ATEN CS1782A 2 ports KVM changeover switch DVI USB 2560 x 1600 Pixel

Conformity certificate

Conformity certificate 989220 ATEN CS1782A 2 ports KVM changeover switch DVI USB 2560 x 1600 Pixel

Description

Features.
- 2-port DVI KVMP Switch with USB 2. 0 and 7. 1 Surround Sound Audio- One USB console controls two computers and two additional USB devices- 2-port built in USB 2. 0 hub fully compliant with the USB 2. 0 specification- Full bass response for high quality 7. 1 channel surround sound systems- Computer selection via font panel pushbuttons, hotkeys, and mouse- Multiplatform support – Windows, Linux, Mac, and Sun*- Independent switching of KVM, USB, and Audio focus- DVI digital and analog monitor support – fully compliant with the DVI specifications- Superior video quality: 1920 x 1200 @ 60Hz (Single Link); 2560 x 1600 @ 60Hz (Dual Link)- nVidia 3D Vision Ready: Works with 120Hz LCD monitors and active shutter glasses to create a 3D environment with maximum resolution of up to 1920 x 1080- HDCP compatible- Support widescreen resolutions- Video DynaSync™ – Exclusive ATEN technology that eliminates boot-up display problems and optimizes resolution when switching between ports- Power on detection – if one of the computers is powered off, the switch will automatically switch to the next powered-on computer- Console mouse port emulation/bypass feature that supports most mouse drivers and multifunction mice- Console keyboard emulation/bypass feature that supports most gaming / multimedia keyboards- Complete keyboard emulation for error-free booting- Mac/Sun keyboard support and emulation*- Multilingual keyboard mapping – supports English, Japanese, and French keyboards- Auto Scan Mode for monitoring all computers- Firmware upgradable* PC keyboard combinations emulate Mac/Sun keyboards* Mac/Sun keyboard work only with their ownPackage Contents.
- 1x CS1782A USB DVI Dual Link KVMP™ Switch- 2x 2L-7D02UD DVI-D KVM Cables sets- 2x Custom 7. 1 Channel Surround Sound Cable Sets- 1x 0AD6-1605-24EG Power Adapter- 1x User Instructions

Features

  • Built-in 2-Port USB 2.0 Hub, fully compatible with the USB 2.0 specifications
  • Computer selection via front-side port selection keys, hot keys and mouse
  • Multi-platform compatible with Windows, Linux, Mac and Sun
  • Supports digital DVI and analogue monitors - is fully compatible with the DVI-specifications
  • NVidia 3D Vision Ready: supports the latest LCD monitors with 120 Hz technology together with shutter glasses for 3D images at resolutions up to 1920 x 1080
  • HDCP compatible
  • Supports the common widescreen resolutions
  • Video Dyna Sync™ exclusive technology of calls for avoiding display problems at restart and optimization of the resolution at the port switching
  • Automatic detection of the device is one of the connected computer is turned off, the switch automatically switches to the next activated computer to
  • Console with mouse port emulation and bypass function supports most mouse driver and multifunction mice
  • Console with keyboard emulation and bypass function supports most of the gaming and multimedia keyboards
  • Keyboard Emulation for error-free booting
  • Supports and emulates Macintosh and Sun-Tastaturen
  • Multilingual Keyboards - supports keyboard layouts for English, Japanese and French
  • Automatic port switch for monitoring of the connected computer.
  • Firmware update possible.

Scope of delivery

  • CS1782A KVMP™ switch with USB for DVI graphics (Dual Link)
  • 2 x 2 L-7D02 UD DVI-D Dual Link KVM cable with USB plugs
  • 2 x individual 7.1-channel surround sound cable sets
  • Power supply unit
  • User manual.

Hints

A two screen USB console controls two two-screen computer and two more USB-devices
Full bass range for an extraordinary sound experience on 2.1-surround sound systems
Independent switching between KVM, USB and audio signals
Outstanding image quality up to 2560 x 1600 pixels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)