• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS22DP-AT KVM changeover switch DisplayPort 4096 x 2160 Pixel

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aten 2-Port USB DisplayPort cable KVM Switch

  • A KVM console controls two USB DisplayPort computers
  • Superior video quality – up to 4096 x 2160 at 30 Hz
  • Supports dual mode DisplayPort (DP++) for direct output of single-link HDMI and/or DVI signals via an externally operated DisplayPort to HDMI/DVI DP++ adapter

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

DisplayPort

Video resolution

4096 x 2160 Pixel

Audio headphones

Yes

Audio microphone

Yes

Stackable

No

Rack mount option

No

Switch function

Key

Power supply (LOV)

via USB

Factory colour

Black

Weight

350 g

Length

8.34 cm

Width

8.42 cm

Height

3.04 cm

Dim

(L x W x H) 8.34 x 8.42 x 3.04 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879808 ATEN CS22DP-AT KVM changeover switch DisplayPort 4096 x 2160 Pixel

User & Safety Instructions

User & Safety Instructions 1879808 ATEN CS22DP-AT KVM changeover switch DisplayPort 4096 x 2160 Pixel

Conformity certificate

Conformity certificate 1879808 ATEN CS22DP-AT KVM changeover switch DisplayPort 4096 x 2160 Pixel

Description

The CS22DP 2-port USB DisplayPort cable KVM switch is a control device that allows access to two computers from a single USB and DisplayPort console (keyboard, video and mouse) with audio. With the CS22DP, you can quickly and easily switch between two DisplayPort computers by using a convenient Remote Port Option key. The CS22DP supports multi-platform operations that allow you to switch between two PCs running different operating systems. In addition, the compact design enables an efficient and tidy installation and offers an ideal space-saving solution for keeping your desk well organized. The CS22DP can be set up quickly and easily. Simply plug the KVM cables into the corresponding ports on the CS22DP and on the computers. There is no need to install software or configure devices – just plug and play.

This text is machine translated.

Scope of delivery

  • 1x CS22DP 2-Port USB DisplayPort cable KVM Switch
  • 1x User Guide

More interesting products

(*All information is plus legal VAT)