• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godex Ink pack Black 15 pc(s) GWX 245 245.080.300.4.10

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.01)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GODEX ribbon GWX 245 standard wax tapes

  • GWX 245 standard wax ribbon
  • 15 rolls with 80mm x 300 m
  • Suitable for RT700, RT730, RT700i+, RT730i+

Technical specifications

  • Kern 1" (25.4 mm)
  • For 4" (101.6 mm) printers
  • Ink colour black.
Product type

Ink pack

Colour

Black

Manufacturer part #

245.080.300.4.10

Short ID

GWX 245

Compatible with

RT700, RT730, RT700i+, RT730i+

Width

80 mm

Length

300 m

Content

15 pc(s)

Material

PET

Supplies type

Ribbon

Documents & Downloads

Datasheet

Datasheet 3277393 Godex Ink pack Black 15 pc(s) GWX 245 245.080.300.4.10

User & Safety Instructions

User & Safety Instructions 3277393 Godex Ink pack Black 15 pc(s) GWX 245 245.080.300.4.10

Description

Wax colored tapes
The most cost-effective variant for most applications
This color tape quality provides for an excellent print quality on uncoated and coated paper till pre-printed and glossy label materials.

GWX 245 is anti-static, perfect for general printing applications and complies with the ISEGA standard for use in food processing environments.

This text is machine translated.

Scope of delivery

  • 15 color bands

More interesting products

(*All information is plus legal VAT)