• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godex Ink pack 15 pc(s) GRS 945 945.057.074.2.05

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.04)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

GODEX Ribbon GRS 945 multi-purpose resin ribbon 57mm x 74m

  • GRS 945 resin ink bands
  • 15 rolls with 57 mm x 74 m
  • Suitable for RT200, RT200i

Technical specifications

  • Kern 0.5" (12.7 mm)
  • For 2" (50.8 mm) printers
  • Ink colour black.
Product type

Ink pack

Manufacturer part #

945.057.074.2.05

Short ID

GRS 945

Compatible with

RT200, RT200i

Width

57 mm

Length

74 m

Content

15 pc(s)

Material

PET

Supplies type

Ribbon

Documents & Downloads

Datasheet

Datasheet 3277418 Godex Ink pack 15 pc(s) GRS 945 945.057.074.2.05

User & Safety Instructions

User & Safety Instructions 3277418 Godex Ink pack 15 pc(s) GRS 945 945.057.074.2.05

Description

Resin ink bands
This color tape offers excellent print quality and durability
This color tape quality provides for an excellent print quality and durability on synthetic label materials as well as on plastics such as PP, PE and polyester.

GWX 945 is anti-static, perfect for general printing applications and complies with the ISEGA standard for use in food processing environments.

This text is machine translated.

Features

  • GODEX Ribbon GRS 945 multi-purpose resin ribbon 57mm x 74m for RT200, RT200i

More interesting products

(*All information is plus legal VAT)