• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra Thermal transfer ribbon Original Black 12 pc(s) ZipShip 2300 02300GS11007

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.05)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Zebra Thermal transfer ribbon

  • Suitable for GK420T, GX420T, GX430T Zebra printers
  • 74 m length
  • 110 mm width

Technical specifications

Product type

Thermal transfer ribbon

Type

Original

Compatible with

Zebra Technologies

Colour

Black

Manufacturer part #

02300GS11007

Short ID

ZipShip 2300

Width

110 mm

Length

74 m

Content

12 pc(s)

Material

Wax

Supplies type

Thermal transfer roll

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914729 Zebra Thermal transfer ribbon Original Black 12 pc(s) ZipShip 2300 02300GS11007

Description

Scope of delivery

  • 12 rolls with 110 mm width and 74 m long.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)