• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Godex Ink pack 6 pc(s) GWR 765 765.110.450.4.10

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.03)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GODEX Ribbon GWR 765 premium wax-resin ribbon 110mm x 450m

  • GWR 765 standard wax/resin ink ribbon
  • 6 rolls with 110 mm x 450 m
  • Suitable for ZX420i+, ZX430i+, ZX1200i+, ZX1300i+, GX4200i, GX4300i, GX4600i

Technical specifications

  • Kern 1" (25.4 mm)
  • For 4" (101.6 mm) printers
  • Ink colour black.
Product type

Ink pack

Manufacturer part #

765.110.450.4.10

Short ID

GWR 765

Compatible with

ZX420i+, ZX430i+, ZX1200i+, ZX1300i+, GX4200i, GX4300i, GX4600i

Width

110 mm

Length

450 m

Content

6 pc(s)

Material

PET

Supplies type

Ribbon

Documents & Downloads

Datasheet

Datasheet 3277417 Godex Ink pack 6 pc(s) GWR 765 765.110.450.4.10

User & Safety Instructions

User & Safety Instructions 3277417 Godex Ink pack 6 pc(s) GWR 765 765.110.450.4.10

Description

Wax/resin ink tapes
Your best choice for large print jobs
This color tape quality provides excellent print quality on uncoated and coated paper up to synthetic label materials as well as on plastics such as PP, PE and polyester.

GWX 765 is a high-quality wax/resin ink ribbon. Printing speeds of up to 10 IPS can be achieved. It is a high-performance color tape and offers excellent scratch and smudge-resistance.

This text is machine translated.

Features

  • GODEX color tape GWR 765 premium wax-resin ribbon 110mm x 450m for ZX420i+, ZX430i+, ZX1200i+, ZX1300i+, GX4200i, GX4300i, GX4600i

Scope of delivery

  • 6 wax-/resin COLORED tape

More interesting products

(*All information is plus legal VAT)