• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra Thermal transfer roll (label printer) Original Black 12 pc(s) ZipShip 2300 02300GS06407

Collection
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.03)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Zebra Thermal transfer ribbon

  • Suitable for Zebra printers GK420T, GX420T, GX430T
  • Length 74 m
  • Width 64 mm
  • Pack of 12 rolls
  • This text is machine translated.

Technical specifications

Product type

Thermal transfer roll (label printer)

Type

Original

Compatible with

Zebra Technologies

Colour

Black

Manufacturer part #

02300GS06407

Short ID

ZipShip 2300

Width

64 mm

Length

74 m

Content

12 pc(s)

Material

Wax

Supplies type

Thermal transfer roll

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2149717 Zebra Thermal transfer roll (label printer) Original Black 12 pc(s) ZipShip 2300 02300GS06407

Description

Scope of delivery

  • 12 rolls with 64 mm width and 74 m length.

More interesting products

(*All information is plus legal VAT)