• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TC TC-401 Plastic Tape colour: Red Font colour:Black 12 mm 7.7 m

EAN:
Part number:
Item no:
Product type
Labelling tape
Tape colour
Red
Label tape width
12 mm
Font colour
Black
Label tape type
TC
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.08)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Labelling tape TC-401

  • Optimal durability for many years to come.
  • Long-lasting protection by back band pressure
  • Award image for Brother TC TC-401 Plastic Tape colour: Red Font colour:Black 12 mm 7.7 m

Technical specifications

Product type

Labelling tape

Tape colour

Red

Label tape width

12 mm

Font colour

Black

Label tape length

7.7 m

Material

Plastic

Label tape type

TC

Compatible with

Brother

Compatible with

P-touch 2000

P-touch 3000

P-touch 5000

Content

1 pc(s)

Type

Original

Colour

Black

Red

Compatible with

Brother

Keyboard layout

French, AZERTY

Pen colour

Red

Type

TC:

Product type description

P-touch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 770094 Brother TC TC-401 Plastic Tape colour: Red Font colour:Black 12 mm 7.7 m

Description

For every application the suitable printing tape
With the TC-series to produce self-adhesive tapes in 2 available bandwidths: 12 and 9 mm are available. This means you are perfectly equipped for many applications. Numerous combinations of print and tape colors put into the position, their labels for a specific order system and to make it in such a way to the organization means.

Permanently thanks to back band pressure
The tapes are labeled with a special thermal printing from the rear. As a result of which the surfaces permanently protected from damage and completely smudge-proof.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)