• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother Toner TN-2420 Original Black 3000 Sides TN2420

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Brother Toner cartridge TN-2420

  • Original Brother Toner for consistent and best printing quality
  • This text is machine translated.
  • Award image for Brother Toner TN-2420 Original Black 3000 Sides TN2420

Technical specifications

Product type

Toner

Type

Original

Short ID

TN-2420

Compatible with

Brother

Colour

Black

Page yield

3000 Sides

Page yield (black)

3000 Sides

Replaces original item

TN-2420

Factory colour

Multicolour

Type A

Print

Type B

Print

Screen size diagonal (inches)

0 inch

Supplies type

Toner cartridge

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629530 Brother Toner TN-2420 Original Black 3000 Sides TN2420

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)