• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-151 Labelling tape Tape colour: Transparent Font colour: Black 24 mm 8 m

1/5
Product type
Labelling tape
Tape colour
Transparent
Label tape width
24 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.50)
€ 25.99
-23 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRINTING TAPE TZ-151

  • 8 m
  • Symbol on a yellow background shows a square with an exploding point; text underneath: 'Abrasion-resistant'.
  • The image depicts a symbol with an Erlenmeyer flask, from which liquid is dripping, and the text 'Chemical Resistant' underneath on a yellow background.
  • Laminated graphic with a stylised document in a plastic sleeve.
  • Black sun with rays in a square on a yellow background, with the text 'Light-resistant' underneath.
  • 'Temperature Resistant' on a yellow background with a thermometer symbol.
  • A yellow sign with a water droplet symbol inside a square. Underneath it reads 'Waterproof'.
  • Award image for Brother TZe-151 Labelling tape Tape colour: Transparent Font colour: Black 24 mm 8 m

Technical specifications

Product type

Labelling tape

Tape colour

Transparent

Label tape width

24 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL700S

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Type

Original

Packaging type

Single case

Factory colour

Transparent

Type

TZ-151

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 770426 Brother TZe-151 Labelling tape Tape colour: Transparent Font colour: Black 24 mm 8 m

Description

Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

Features

  • Ink colour black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)