• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-451 Labelling tape PET Tape colour: Red Font colour: Black 24 mm 8 m

Product type
Labelling tape
Tape colour
Red
Label tape width
24 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.62)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

TZE, TZ-tape cassette laminated

  • Ideal for smooth and level surfaces
  • Optimal durability for many years to come.
  • Long-lasting protection by back band pressure
  • Award image for Brother TZe-451 Labelling tape PET Tape colour: Red Font colour: Black 24 mm 8 m

Technical specifications

Product type

Labelling tape

Tape colour

Red

Label tape width

24 mm

Font colour

Black

Label tape length

8 m

Material

PET

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL700S

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Type

Original

Packaging type

Single case

Factory colour

Red

Colour

Black

Red

Compatible with

Brother

Keyboard layout

Keyboard not included

Pen colour

Red

Product type description

P-touch

Weight

80

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 629949 Brother TZe-451 Labelling tape PET Tape colour: Red Font colour: Black 24 mm 8 m

Description

Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)