• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brother TZe-FX241 Labelling tape (flexible) Tape colour: White Font colour: Black 18 mm 8 m

1/4
Product type
Labelling tape (flexible)
Tape colour
White
Label tape width
18 mm
Font colour
Black
Label tape type
TZe-FX, TZ-FX
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.75)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexi tape TZ-FX 241

  • 8 m
  • For marking pipes
  • For writing on cables
  • Award image for Brother TZe-FX241 Labelling tape (flexible) Tape colour: White Font colour: Black 18 mm 8 m

Technical specifications

Product type

Labelling tape (flexible)

Tape colour

White

Label tape width

18 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe-FX, TZ-FX

Compatible with

Brother

Compatible with

P-touch 18R

P-touch 200

P-touch 210E

P-touch 220

P-touch 300

P-touch 310

P-touch 350

P-touch 550

P-touch 1750

P-touch 1800

P-touch 1800E

P-touch 1830VP

P-touch 1850

P-touch 1850CC

P-touch 1850VP

P-touch 1950VP

P-touch 2030VP

P-touch 2100VP

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450CC

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7100VP

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL-700S

P-touch P900W

P-touch P950NW

Show more
Content

1 pc(s)

Type

TZ-FX 241

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 774761 Brother TZe-FX241 Labelling tape (flexible) Tape colour: White Font colour: Black 18 mm 8 m

Description

Laminated flexi tape for marking cables and pipes. Suitable for sticking around narrow radii to make little flags or sleeves.

Features

  • Ink colour black.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)