• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Brother back trailer with loading crane, 4 logs and timber grab

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brother back trailer with loading crane, 4 logs and timber grab

  • Rear Hitch
  • Crane building can be rotated by 360°
  • Crane gripper for loading and unloading

Technical specifications

Product type

Trailer

Type

Assembled

Age category

4 years and over

Type

Backtrailer with loading crane

Type

Agricultural vehicle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 285610 bruder Brother back trailer with loading crane, 4 logs and timber grab

Description

The brothers assortment in the field of forestry is continued to grow. Both to the special forestry tractors, as well as in combination with many other articles makes the new rear trailer a good figure. Already equipped with four tree trunks charges this functional trailer with a trailer coupling and four adjustable stake immediately to play. It impresses with high functionality and realistic quality related details. On the basis of all-terrain pendulum axles is the trailer also with difficult Ge-land. The model is equipped with a rotating and swivelling crane, whereby the logs not only transported but also loading and unloading. By the existing standard rear couplings can be, as required, other article attachments. Soft profile tires complete the picture.

This text is machine translated.

Features

  • The outer robotic arm can latch up into its end position will be inserted or pulled out again
  • Off-road swing axle
  • Profile tyres
  • To play suitable for indoor and outdoor use
  • 01:16 scale

Scope of delivery

  • Brother back trailer with loading crane, 4 tree trunks and wood gripper.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!