• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

bruder Mack HGV

EAN:
Part number:
Item no:
Unavailable

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MACK Granite UPS logistics truck with min.

  • MACK Granite UPS logistics-truck with close proximity

Technical specifications

Product type

HGV

Vehicle manufacturer

Mack

Age rating

4 years

Recommended minimum age

3 years

Scale

1:16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451690 bruder Mack HGV

Description

The MACK Granite truck with container-changing bridge is a real eye-catcher not only for truck fans, in the original design of the worldwide operating shipping service provider UPS. With realistic cab, doors for opening, retractable rear-view mirrors, many attached parts with chrome effect and tiltable bonnet, it is a functional all-rounder. As with the great scale model, the recharging action in the model can also be carried out with the wing doors on the rear of the model. Another outstanding feature of this vehicle is the change-over bridge, which releases automatically from the vehicle by pulling out and setting up its support base and places the container in the height, whereby the truck can then extend under the changing bridge. For flexible loading and unloading, even on small areas, the truck carries a lift truck with it. The dual lift mast of the truck can be operated with one hand and the steering allows maneuvering in the smallest space.

This text is machine translated.

Hints

Caution! Not suitable for children under 36 years of age. Choking hazard!