• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann 072676 M 1099 Automatic stripper 0.2 up to 6 mm² 10 up to 24

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.49
-20 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Automatic stripper

Working area (cross section)

0.2 up to 6 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

6 mm²

Operating range (AWG diameter)

10 up to 24

Operating range (AWG cross section) (min.)

24

Operating range (AWG cross section) (max.)

10 awg

Length stop range

25 mm (max)

Length stop (max.)

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 082823 Brüder Mannesmann 072676 M 1099 Automatic stripper 0.2 up to 6 mm² 10 up to 24

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.47€ 116.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)