• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Bit set 232-piece M98432

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 232 pc(s))
Total (€ 129.99 / piece)
€ 145.00
-10 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

232 part socket wrench set

  • Robust aluminum tool case with organizer system
  • All tools are securely fixed at the specified location
  • Includes all common sizes

Technical specifications

Product type

Bit set

Material

Aluminium

Dim

(L x W x H) 455 x 110 x 305 mm

Length

455 mm

Width

110 mm

Height

305 mm

Weight

8900 g

Content

232 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315785 Brüder Mannesmann Bit set 232-piece M98432

Description

The 232-piece Socket wrench set from the Brüder Mannesmann "Green Line" tool series is the all-round carefree package for all screwdriving jobs in the workshop, at home, on the car, motorcycle or bicycle. This socket wrench set is supplied in a professional aluminum case with lockable hinged hinges.

This text is machine translated.

Scope of delivery

  • 144 bits, 25 mm, CV steel, in 12 plastic strips
  • 1 magnetic screw grip
  • 12 fork ring spanner, CV steel, sizes 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 mm
  • 1 spark plug insert, 10 mm (3/8") drive, CV steel, 18 mm
  • 2 spark plug inserts, 12.5 mm (1/2") drive, CV steel, 16 + 21 mm
  • 5 socket wrench inserts, deep, 12.5 mm (1/2”)-drive, CV-steel Sizes: 16, 17, 18, 19, 22 mm
  • 5 socket wrench inserts, 10 mm (3/8”) drive, CV steel, sizes 12, 13, 14, 15, 16 mm
  • 10 socket wrench inserts, 12.5 mm (1/2”)-drive, CV-steel, sizes: 15 • 17 • 19 • 20 • 21 • 22 • 24• 27 • 30 • 32 mm
  • 13 socket wrench inserts, 6.3 mm (1/4”) drive, CV steel, sizes:4 • 4.5 • 5 • 5.5 • 6 • 7 • 8 • 9 •10 • 11 • 12 • 13 • 14 mm
  • 5 socket wrench inserts 6.3 mm (1/4”)-drive, E-profile, CV-steel, sizes: E4 • E5 • E6 • E7 • E86
  • Socket wrench set 10 mm (3/8”)-drive, E-profile, CV-steel, sizes: E10 • E11 • E12 • E14 •E16 • E18
  • 3 socket wrench set 12.5 mm (1/2”)-drive, E-profile, CV-steel, sizes: E20 • E22 • E24
  • 2 extension 6.3 mm (1/4”)-drive, CV-steel, sizes: 50/100 mm
  • 2 extension 10 mm (1/2”)-drive, CV-steel, sizes: 125/250 mm
  • 1 3-way adapter 12.5 mm (1/2”) x 10 mm (3/8”), CV-steel
  • 1 adapter 10 mm (3/8”) x 12.5 mm (1/2”), CV-steel
  • 1 cardan joint 6.3 mm (1/4”)-drive, CV-steel
  • 1 cardan joint 12.5 mm (1/2”)-drive, CV-steel
  • 8 angle screwdrivers hexagon, sizes: 1.5 - 6 mm
  • 7 angle screwdrivers T-profile, T8 - T30
  • 1 reversible ratchet 6.3 mm (1/4”)-drive
  • 1 reversible ratchet 12.5 mm (1/2”)-drive

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 180.99€ 165.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)