• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Bit set Metric 1/2" (12.5 mm) M29111

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

12pcs. Steckschluselsatz 1/2" (12.5 mm)

  • 10-year manufacturer’s guarantee

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Spanner size

10 mm

11 mm

12 mm

13 mm

15 mm

16 mm

17 mm

19 mm

22 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574128 Brüder Mannesmann Bit set Metric 1/2" (12.5 mm) M29111

Description

Scope of delivery

  • Switching ratchet 1/2" (12.5 mm)
  • Extension 1/2", L = 125 mm
  • 10 socket wrench-inserts SW 10/11/12/13/14/16/17/19/22 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)