• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Bit set Metric 1/2" 22-piece M29106

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Made of high-quality chrome vanadium steel
  • Reversible ratchet 12.5 mm (1/2") drive
  • Extension CR-V 125 mm
  • Socket wrench inserts: Metric and imperial

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2"

Material

Chromium-vanadium steel

Material properties

high alloyed

Weight

2121 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315781 Brüder Mannesmann Bit set Metric 1/2" 22-piece M29106

Description

The 22-piece Socket wrench set from Brüder Mannesmann Werkzeuge is the reliable companion for screwing work on the car, motorcycle, bicycle and many more. The set is made of chromium-vanadium steel.

This text is machine translated.

Scope of delivery

  • 1x reversible ratchet 12.5 mm (1/2") drive
  • 1x Extension CR-V 125 mm
  • 10x socket wrench inserts CR-V metric: 8 • 10 • 11 • 12 • 13 • 14 • 17 • 19 • 22 • 24 mm
  • 10x socket wrench inserts CR-V imperial: 5/16 • 3/8 • 7/16 • 1/2 • 9/16 • 5/8 • 11/16 • 3/4 • 13/16 • 7/8"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)