• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 115-piece M98415

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Socket Wrench Set (232 pcs) 1/4" + 1/2"

  • TÜV/GS-tested

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Special steel

Weight

6250 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177435 Brüder Mannesmann Bit set Metric 1/4" (6.3 mm), 1/2" (12.5 mm) 115-piece M98415

Description

The 115-piece Socket wrench set is made from chrome-vanadium and special steel. It is the ideal companion for all screw the car, bike, bicycle and around and in the whole house. The sturdy plastic case to ensure a secure storage for all tools. The product is VPA/GS tested and comes equipped with a 10-year warranty.

Scope of delivery

  • 2 x Reversible ratchet 1/4" and 1/2", 28 x hexagon socket wrenches, with flank protection: 13 x 1/4": 4/4.5/5/5.5/6/7/8/910/11./12/13/14 mm
  • 15 x 1/2": 10/11/12/13/14/15/16/17/18/19/20/21/22/23/24 mm
  • 2 x spark plug inserts 1/2 inch, 16 and 21 mm
  • Screw grip 1/4"
  • 71 x screwdriver bits: 15 x cross-head PH/15x crosshead PZ/12 x T-profile/14 x hexagonal bit adapter 1/4"
  • 2x extension - 1 x 1/4" L 50 mm - 1 x 1/2" 125 mm
  • 8x Allen wrench 1.5/2/2.5/3/4/5/5.5/6 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)