• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Bit set Metric 3/8" (10 mm) 61-piece M 2045-SL

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 74.99
-9 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

3/8 inch

Material properties

matt chrome plating

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

Show more
Weight

4052 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810248 Brüder Mannesmann Bit set Metric 3/8" (10 mm) 61-piece M 2045-SL

Description

Scope of delivery

  • Ratchet handle, 18 short socket wrench inserts (6/ 7/ 8/ 9/ 10/ 11/ 12/ 13/ 14/ 15/ 16/ 17/ 18/ 19/ 20/ 21/ 22 and 24 mm) 10 long socket wrench inserts (8/ 9/ 10/ 11/ 12/ 13/ 14/ 15/ 17 and 19 mm), 2 spark plug sockets (16 and 21 mm), 2 extensions (75 and 250 mm), 1 universal joint, 1 adapter 3/8" to hexagaonal, 1 adapter 1/2" to 3/8" and 25 screw inserts (7x hexagon socket 3 - 8 and 10 mm, 3x slot-head 5.5/ 7/ 8 mm, 3 x cross-head No. 1/ 2/ 3/, 3 x Pozidriv No. 1/ 2/ 3, 9 x T-profile T-15/ 20/ 25/ 27/ 30/ 40/ 45/ 50/ 55)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98€ 103.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)