• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 440-2 Hole saw set 8-piece 1 Set

Product type
Hole saw set
Material suitability
Wood
Plastic
Working length
40 mm
Tool holder
Cylinder shank
Shank Ø
6 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-piece standard hole saw

  • Recording 6 mm
  • For drill hole diameter 26 - 63 mm
  • This text is machine translated.

Technical specifications

  • Cutting depth max. 40 mm
Product type

Hole saw set

Material suitability

Wood

Plastic

Working length

40 mm

Tool holder

Cylinder shank

Shank Ø

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810074 Brüder Mannesmann M 440-2 Hole saw set 8-piece 1 Set

Description

Features

  • With 6 mm arbor. For hole diameters from 26 to 63 mm

More interesting products

(*All information is plus legal VAT)