• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 108820 Tap drill bit set 7-piece 12 mm, 14 mm, 16 mm, 18 mm, 20 mm, 22 mm 1 Set

1/2
Image similar
Product type
Tap drill bit set
Drill hole Ø
12 mm
14 mm
16 mm
18 mm
20 mm
22 mm
Material
HSS
Material suitability
Steel
Aluminium
Brass
Plastic
Working length
30.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

12 mm

14 mm

16 mm

18 mm

20 mm

22 mm

Material

HSS

Material suitability

Steel

Aluminium

Brass

Plastic

Working length

30.0 mm

Total length

63.0 mm

Length

77.0 mm

Tool holder

Weldon shank

Shank Ø

19 mm

Documents & Downloads

Datasheet

Datasheet 2206357 RUKO 108820 Tap drill bit set 7-piece 12 mm, 14 mm, 16 mm, 18 mm, 20 mm, 22 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2206357 RUKO 108820 Tap drill bit set 7-piece 12 mm, 14 mm, 16 mm, 18 mm, 20 mm, 22 mm 1 Set

Description

7-piece core drill bit set with Weldon shank (3/4")
6 core drills with Weldon shank (3/4"") Ø 12.0 - 14.0 - 16.0 - 18.0 - 20.0 - 22.0 mm
+ 1 ejector pin Ø 6.35 mm x 77.0 mm for cutting depth 30.0 mm Article No. 108 304

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 324.98*

More interesting products

(*All information is plus legal VAT)