• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M 709-075 Soft face hammer 708 g 360 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft face hammer

Weight

708 g

Length

360 mm

(Ø)

72.3 mm

Material (handle)

Wood

Head weight

680 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810701 Brüder Mannesmann M 709-075 Soft face hammer 708 g 360 mm 1 pc(s)

Description

Features

  • With painted wooden handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)