• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M11240 Tool kit Electrical contractor Case 11-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

11pcs Electric screwdriver and pliers set

  • 'VPA GS Certified Safety' logo, which certifies a product as safe according to German standards.

Technical specifications

Product type

Tool kit

Range of uses

Electrical contractor

Car phone holder features

Case

Material

Chromium-vanadium steel

Standards

DIN 7437/7438

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812596 Brüder Mannesmann M11240 Tool kit Electrical contractor Case 11-piece

Description

Features

  • 7 high-quality electric screwdriver
  • chrome vanadium blades
  • TUV / GS approved for work on live parts up to 1000 V ‡ forceps with multi-layered, satin chrome finish made of tool steel components
  • 2 handles with anti slip covers
  • VPA / GS approved

Scope of delivery

  • 4 flat-tip screwdrivers: 3 x 100 / 4 x 100 / 5.5 x 125 / 6.5 x 150 mm
  • 3 cross-tip screwdrivers: PHO x 75 / PH1 x 80 / PH 2 x 100 mm
  • 1 voltage tester, GS-tested
  • professional combination pliers 160 mm
  • Professional phone pliers 160 mm
  • professional side cutter 160 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)