• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M29031 Tool kit DIYers Case 31-piece

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mannesmann Tool Set 31pc

  • 10-year manufacturer’s guarantee

Technical specifications

Product type

Tool kit

Range of uses

DIYers

Car phone holder features

Case

Length

335 mm

Height

62 mm

Width

195 mm

Dim

(L x W x H) 335 x 195 x 62 mm

Weight

1962 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574118 Brüder Mannesmann M29031 Tool kit DIYers Case 31-piece

Description

31-piece tool tool set in a practical storage case.

Scope of delivery

  • 4 x workshop screwdriver, blade made of CV steel, slotted 1.0 x 5.5 x 100 mm, 1.2 x 6.5 x 100 mm, Pozidriv PZ 1 x 75 mm, PZ 2 x 100 mm
  • Screwdriver handle with magnetic bit holder
  • 22 bits, 1/4", L = 25 mm, CV steel: 4 x slotted bits, 4 x Phillips bits, 4 x Pozidriv bits, 4 x innsechskant bits, 6 T-profile bits
  • Ball peen hammer 300 g
  • Combination pliers 160 mm
  • Side cutter 160 mm
  • 3 m tape measure.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)