• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M49915 5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cleaner flexible rod

Length

5 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138883 Brüder Mannesmann M49915 5 m

Description

Features

  • Environmentally friendly cleaning of clogged drains without chemicals
  • Range approx. 5 m
  • Suitable for drains and drains with min. 18 mm (diameter)
  • This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?