• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 00006307 Flush mount light LED (monochrome) GX5.3 13 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 13 W

Technical specifications

Product type

Flush mount light

Operating voltage

12 V AC

12 V DC

No. of bulbs

1

GX5.3

Bulb type

LED (monochrome)

Rating per bulb

13 W

13 W

Light features

Recess mount option

Ceiling mount option

Swivelling

Direct light emission

Recess diameter

68 mm

Recess depth

55 mm

Outside Ø

82 mm

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

No

Light bulb included

No

Height

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3830549 Brumberg 00006307 Flush mount light LED (monochrome) GX5.3 13 W White

Datasheet 3830549 Brumberg 00006307 Flush mount light LED (monochrome) GX5.3 13 W White

User & Safety Instructions

User & Safety Instructions 3830549 Brumberg 00006307 Flush mount light LED (monochrome) GX5.3 13 W White

Description

Recessed Lights, MR16, matt white, round. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: GX5.3, Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum, protection class on the room side: (DIN EN 60529) IP20, protection class: (DIN EN 61140) III, voltage: 12 V, power max.: 13 W, number of bulbs / sockets: 1 pieces, adjustability: Swivelling, without operating device, dimmable: Depending on the type of the operating device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.