• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 29064 Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

324 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 57 mm x 80 mm

Product type

Dry lining box

Factory colour

Black

n.rel.

Material

Plastic (fibreglass reinforced)

Height

80 mm

(Ø)

57 mm

Documents & Downloads

Datasheet

Datasheet 2332304 Heitronic 29064 Black

User & Safety Instructions

User & Safety Instructions 2332304 Heitronic 29064 Black

Description

Spacer for holes 62-90 mm.

This text is machine translated.

Features

  • Made of glass-fiber reinforced plyamide (PA GF)
  • for ceiling mounted spotlights
  • for holes with diameter: 62-90mm
  • foil and glass wool is kept away from hot illuminants
  • and not suitable for swiveling high-voltage spotlights

More interesting products

(*All information is plus legal VAT)