• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär MAXI 1000-605.01 Silicone enclosure Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicon housing MAXI flat version for LED modules, anthracite

  • Suitable for standard installation Ø 68 mm
  • For LED module 230 V, Ø 50 mm
  • Minimal installation depth

Technical specifications

  • 50 mm internal diameter
Dim

(Ø x D) 79 mm x 31.7 mm

Product type

Silicone enclosure

Factory colour

Anthracite

n.rel.

Type

Planar

Operating voltage

230 V

Recess width

68 mm

Recess diameter

68 mm

Recess depth

31.7 mm

Features

Slimline

Material

Silicone

Depth

31.7 mm

(Ø)

79 mm

GU10

Documents & Downloads

Datasheet

Datasheet 3049079 interBär MAXI 1000-605.01 Silicone enclosure Anthracite

User & Safety Instructions

User & Safety Instructions 3049079 interBär MAXI 1000-605.01 Silicone enclosure Anthracite

Description

The flat silicon housings MAXI is PERFECT for all common LED modules if the installation depth is insufficient for GU10 or MR16 lamps!!!

This text is machine translated.

Features

  • 100% rustproof.
  • UV- ozone and age-resistant
  • Easy to install and remove quickly
  • excellent weather and sea-climate resistant
  • Heat and cold resistant

Hints

Supplied without bulbs

More interesting products

(*All information is plus legal VAT)