• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4204SQ 24226 LED installation frame IP20 White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Installation
Dim

(L x W x H) 92 x 92 x 27 mm

Product type

LED installation frame

Factory colour

White

n.rel.

Type

Square

Recess width

80 mm

Recess diameter

80 mm

Recess length

80

Recess depth

27 mm

Weight

0.12 kg

Material

Aluminium

Width

92 mm

Height

27 mm

Length

92 mm

IP20

Protection class

IP20

GU10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781489 V-TAC VT-4204SQ 24226 LED installation frame IP20 White

Description

Elegant white color surface. Robust and durable aluminum construction
Compatible with GU10 lamps (*lamp not included). Suitable for recessed installations
Applications – hotels, residential areas, restaurants, commercial lighting, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)