• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92499 92499 Flush mount adapter 50 W White White (matt)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation adapter tin hole reducer from 75-120 mm to 68-70 mm 130mm white matt

  • Low minimum installation depth of only 25 mm
  • For installation openings of 75-120mm

Technical specifications

Dim

(Ø) 130 mm

Product type

Flush mount adapter

Factory colour

White (matt)

n.rel.

Type

Circular

Recess diameter

75 mm

Recess depth

25 mm

50 W

Rating per bulb

50 W

Colour

White

Features

Slimline

Material

Metal

(Ø)

130 mm

Outside Ø

130 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954440 Paulmann 92499 92499 Flush mount adapter 50 W White White (matt)

User & Safety Instructions

User & Safety Instructions 1954440 Paulmann 92499 92499 Flush mount adapter 50 W White White (matt)

User & Safety Instructions 1954440 Paulmann 92499 92499 Flush mount adapter 50 W White White (matt)

User & Safety Instructions 1954440 Paulmann 92499 92499 Flush mount adapter 50 W White White (matt)

Description

Replace old built-in lights with new ones with modern technology: This can be done very easily with the installation adapter from Paulmann. Existing installation diameters from 75 to 120mm can be reduced to 68 to 70mm with the adapter ring.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)