• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron Decoclic MT75204 Recess bracket IP20 Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. 50 W
Dim

(Ø x H) 85 mm x 26 mm

Product type

Recess bracket

Factory colour

Black

n.rel.

Type

Circular

Recess diameter

68 mm

Rating per bulb

50 W

Features

Swivelling

Material

Aluminium

Width

85 mm

Height

26 mm

Length

85 mm

Depth

26 mm

(Ø)

85 mm

IP20

Protection class

III

GU10

GU5.3

Light bulb included

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793276 Megatron Decoclic MT75204 Recess bracket IP20 Black

User & Safety Instructions

User & Safety Instructions 2793276 Megatron Decoclic MT75204 Recess bracket IP20 Black

Description

Scope of delivery

  • DECOCLIC mounted ring round 68 mm -
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)